Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.119 |
| 6000+ | $0.117 |
| 12000+ | $0.115 |
| 18000+ | $0.112 |
| 30000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEMZ1T2R
Newark Part No.86AK4902
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN150mA
Continuous Collector Current PNP150mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN120hFE
DC Current Gain hFE Min PNP120hFE
Transistor Case StyleEMT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN180MHz
Transition Frequency PNP140MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
150mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
120hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
140MHz
Qualification
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
150mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
120hFE
Transistor Case Style
EMT
Transistor Mounting
Surface Mount
Transition Frequency NPN
180MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for EMZ1T2R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
