Print Page
Image is for illustrative purposes only. Please refer to product description.
925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 10+ | $0.394 |
| 25+ | $0.355 |
| 50+ | $0.315 |
| 100+ | $0.277 |
| 250+ | $0.250 |
| 500+ | $0.223 |
| 1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESD18VHYT116
Newark Part No.45AJ3844
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
TVS PolarityBidirectional
Reverse Standoff Voltage16V
No. of Pins3Pins
Operating Voltage16V
Clamping Voltage Max-
Power Dissipation Pd225mW
Minimum Breakdown Voltage17.86V
Maximum Breakdown Voltage19.74V
Peak Pulse Power Dissipation100W
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
TVS Polarity
Bidirectional
No. of Pins
3Pins
Clamping Voltage Max
-
Minimum Breakdown Voltage
17.86V
Peak Pulse Power Dissipation
100W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOT-23
Reverse Standoff Voltage
16V
Operating Voltage
16V
Power Dissipation Pd
225mW
Maximum Breakdown Voltage
19.74V
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability