Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.700 |
| 25+ | $1.560 |
| 50+ | $1.430 |
| 100+ | $1.250 |
| 250+ | $1.130 |
| 500+ | $1.010 |
| 1000+ | $0.979 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8JB5TB1
Newark Part No.51AM2127
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel18A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.044ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel21W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
18A
Drain Source On State Resistance P Channel
0.044ohm
No. of Pins
8Pins
Power Dissipation P Channel
21W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
HSOP
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability