Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.503 |
| 25+ | $0.445 |
| 50+ | $0.385 |
| 100+ | $0.325 |
| 250+ | $0.287 |
| 500+ | $0.247 |
| 1000+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPBZLTBR1100
Newark Part No.46AM5938
Zener Voltage Nom100V
Power Dissipation1W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
100V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
