Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGW40NL65DHRBTL
Newark Part No.85AK9617
Product RangeField Stop Trench Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.020 |
10+ | $3.320 |
25+ | $3.000 |
50+ | $2.680 |
100+ | $2.360 |
250+ | $2.280 |
500+ | $2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW40NL65DHRBTL
Newark Part No.85AK9617
Product RangeField Stop Trench Series
Continuous Collector Current48A
Collector Emitter Saturation Voltage1.5V
Power Dissipation144W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263L
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
48A
Power Dissipation
144W
Transistor Case Style
TO-263L
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability