Print Page
Image is for illustrative purposes only. Please refer to product description.
7,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.398 |
| 25+ | $0.272 |
| 50+ | $0.225 |
| 100+ | $0.188 |
| 250+ | $0.151 |
| 500+ | $0.126 |
| 1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRN242SMFHT2R
Newark Part No.46AM5984
Diode ConfigurationSingle
Resistance @ If1.5ohm
Reverse Voltage30V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
1.5ohm
Diode Case Style
SOD-523
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability