Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.920 |
| 10+ | $13.860 |
| 25+ | $13.330 |
| 50+ | $12.810 |
| 100+ | $12.280 |
| 250+ | $11.660 |
| 500+ | $11.040 |
| 1000+ | $10.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4026DWATL
Newark Part No.94AK7721
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id51A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.034ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation150W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
51A
Drain Source On State Resistance
0.034ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
150W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability