Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.088 |
| 6000+ | $0.084 |
| 12000+ | $0.078 |
| 18000+ | $0.074 |
| 30000+ | $0.068 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUM6K34NTCN
Newark Part No.86AK6574
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Alternatives for UM6K34NTCN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability