Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.130 |
| 5+ | $163.730 |
| 10+ | $157.060 |
| 25+ | $151.130 |
Price for:Each
Minimum: 1
Multiple: 1
$171.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.04.1071
Newark Part No.85AK9935
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric15m
Cable Length - Imperial49.2ft
USB StandardUSB 3.0, 3.2
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
49.2ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
15m
USB Standard
USB 3.0, 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
