Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.020 |
| 5+ | $153.520 |
| 10+ | $146.780 |
| 25+ | $140.800 |
Price for:Each
Minimum: 1
Multiple: 1
$161.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No19.08.0015
Newark Part No.86AK7896
No. of PhasesThree Phase
Voltage Rating480VAC
Current Rating16A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género APlug
Connector Type BIEC 62196-2 Type 2
Connector Type B GenderSocket
IP / NEMA RatingIP54, IP65
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Current Rating
16A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Connector Type B Gender
Socket
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
480VAC
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
IEC 62196-2 Type 2
IP / NEMA Rating
IP54, IP65
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate