Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.310 |
Price for:Each
Minimum: 1
Multiple: 1
$166.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No021626090
Newark Part No.03AH6673
Product Range02 Series
Also Known As02.16 26 09
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric260mm
External Depth - Metric91mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial6.3"
External Width - Imperial10.2"
External Depth - Imperial3.58"
Product Range02 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
21626090 is a polyester standard enclosure. This robust plastic enclosure for automation technology and mechanical engineering. Plastic enclosure in glass fiber reinforced polyester, consisting of lid, seal, incl. captive +/- stainless steel screws, base with 2 or 4 earthing screws.
- Glass fiber reinforced duroplastic polyester material
- RAL 7000, squirrel grey color
- IP 66 rated
- Impact resistance from IK07 - IK09 according to DIN EN 60068-2-75
- Fixing options for DIN rails and mounting plates
- Universal configuration
- UL 94V0 flammability
- External dimension is 160 x 260 x 91mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
160mm
External Depth - Metric
91mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
3.58"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
260mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
10.2"
Product Range
02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

