Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.080 |
| 5+ | $158.900 |
| 10+ | $156.450 |
Price for:Each
Minimum: 1
Multiple: 1
$170.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No100131010
Newark Part No.03AM0452
Plate TypeFront Plate
Plate Material-
Plate Color-
For Use WithRose 21.202500 Polyester Cabinet
External Depth - Metric2mm
External Width - Metric173mm
External Height - Metric234mm
External Depth - Imperial0.08"
External Width - Imperial6.81"
External Height - Imperial9.21"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Front Plate
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
234mm
External Width - Imperial
6.81"
Product Range
-
Plate Material
-
For Use With
Rose 21.202500 Polyester Cabinet
External Width - Metric
173mm
External Depth - Imperial
0.08"
External Height - Imperial
9.21"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate