Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No100310090
Newark Part No.03AM0455
Product RangeMini-Polyglas Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $42.190 |
5+ | $37.000 |
10+ | $35.570 |
20+ | $34.910 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$42.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No100310090
Newark Part No.03AM0455
Product RangeMini-Polyglas Series
Enclosure Material-
External Height - Metric25mm
External Width - Metric65mm
For Use WithRose Mini-Polyglas Series Enclosures
External Height - Imperial0.98"
External Width - Imperial2.56"
Product RangeMini-Polyglas Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
65mm
External Height - Imperial
0.98"
Product Range
Mini-Polyglas Series
External Height - Metric
25mm
For Use With
Rose Mini-Polyglas Series Enclosures
External Width - Imperial
2.56"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate