Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $12.900 |
5+ | $10.090 |
10+ | $9.200 |
20+ | $8.830 |
50+ | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No100610030
Newark Part No.12AM4102
Product RangeAluform Series
Accessory TypeDin Rail
For Use WithRose Aluform 04 08 08 08 0 Enclosure
Length63mm
Height5mm
Width15mm
Rail MaterialAluminium
Fixing Centers-
Product RangeAluform Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Din Rail
Length
63mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (27-Jun-2024)
For Use With
Rose Aluform 04 08 08 08 0 Enclosure
Height
5mm
Rail Material
Aluminium
Product Range
Aluform Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate