Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $15.250 |
5+ | $11.920 |
10+ | $10.880 |
20+ | $10.420 |
50+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No100611050
Newark Part No.03AM0468
Accessory TypeDIN Rail
For Use WithRose 02.082306 Polyester Enclosure
Length218mm
Height5mm
Width15mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
DIN Rail
Length
218mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Rose 02.082306 Polyester Enclosure
Height
5mm
Rail Material
Galvanized Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate