Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $24.580 |
5+ | $17.540 |
10+ | $17.180 |
20+ | $16.800 |
50+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$24.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No100614230
Newark Part No.03AM0473
Accessory TypeDIN Rail
For Use WithRose xx.161609 Series Aluminium and Polyester Enclosures
Length144mm
Height7.5mm
Width35mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
DIN Rail
Length
144mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Rose xx.161609 Series Aluminium and Polyester Enclosures
Height
7.5mm
Rail Material
Galvanized Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate