Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $31.490 |
5+ | $27.430 |
10+ | $26.320 |
20+ | $25.290 |
50+ | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$31.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No100617030
Newark Part No.03AM0512
Accessory TypeDIN Rail
For Use WithRose 14.03xxxx Series Enclosures
Length485mm
Height9mm
Width32mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product Range-
Technical Specifications
Accessory Type
DIN Rail
Length
485mm
Width
32mm
Fixing Centers
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Rose 14.03xxxx Series Enclosures
Height
9mm
Rail Material
Galvanized Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate