Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.880 |
Price for:Each
Minimum: 1
Multiple: 1
$237.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No11626160
Newark Part No.03AM0531
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric160mm
External Width - Metric260mm
External Depth - Metric160mm
IP RatingIP66
IP RatingIP66
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial6.29"
External Width - Imperial10.24"
External Depth - Imperial6.29"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
160mm
External Depth - Metric
160mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
-
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
260mm
IP Rating
IP66
Body Color
Silver Grey
External Height - Imperial
6.29"
External Depth - Imperial
6.29"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate