Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $239.170 |
Price for:Each
Minimum: 1
Multiple: 1
$239.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No140200010
Newark Part No.12AM4128
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced, Polycarbonate
External Height - Metric270mm
External Width - Metric270mm
External Depth - Metric150mm
IP RatingIP65
IP RatingIP65
Body ColorPebble Grey
NEMA Rating-
External Height - Imperial10.63"
External Width - Imperial10.63"
External Depth - Imperial5.91"
Product Range-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
270mm
External Depth - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.63"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced, Polycarbonate
External Width - Metric
270mm
IP Rating
IP65
Body Color
Pebble Grey
External Height - Imperial
10.63"
External Depth - Imperial
5.91"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate