Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No221634000
Newark Part No.03AM8460
Product RangeMini-Polyglas Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $264.630 |
Price for:Each
Minimum: 1
Multiple: 1
$264.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No221634000
Newark Part No.03AM8460
Product RangeMini-Polyglas Series
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric340mm
External Depth - Metric100mm
IP RatingIP66
IP RatingIP66
Body ColorAgate Grey
NEMA Rating-
External Height - Imperial6.21"
External Width - Imperial13.39"
External Depth - Imperial3.94"
Product RangeMini-Polyglas Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
160mm
External Depth - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
13.39"
Product Range
Mini-Polyglas Series
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
340mm
IP Rating
IP66
Body Color
Agate Grey
External Height - Imperial
6.21"
External Depth - Imperial
3.94"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate