Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.990 |
Price for:Each
Minimum: 1
Multiple: 1
$336.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No374015080
Newark Part No.03AM0622
Enclosure TypeIndustrial
Enclosure MaterialStainless Steel
External Height - Metric400mm
External Width - Metric150mm
External Depth - Metric81mm
IP RatingIP66
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial5.91"
External Depth - Imperial3.19"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
400mm
External Depth - Metric
81mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Configurable
-
Enclosure Material
Stainless Steel
External Width - Metric
150mm
IP Rating
IP66
Body Color
Natural
External Height - Imperial
15.75"
External Depth - Imperial
3.19"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate