Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $227.150 |
Price for:Each
Minimum: 1
Multiple: 1
$227.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No75030110
Newark Part No.03AM0780
Product RangeNoVoTronic Series
Enclosure TypeElectronic
Enclosure MaterialAluminium
External Height - Metric90mm
External Width - Metric190mm
External Depth - Metric220mm
IP RatingIP65
IP RatingIP65
Body ColorJet Black
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.48"
External Depth - Imperial8.66"
Product RangeNoVoTronic Series
Configurable-
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
90mm
External Depth - Metric
220mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
NoVoTronic Series
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
190mm
IP Rating
IP65
Body Color
Jet Black
External Height - Imperial
3.54"
External Depth - Imperial
8.66"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate