Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $69.020 |
5+ | $60.550 |
10+ | $58.180 |
20+ | $57.110 |
Price for:Each
Minimum: 1
Multiple: 1
$69.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No75090020
Newark Part No.03AM0788
Product RangeNoVoTronic Series
Enclosure Material-
External Height - Metric39.5mm
External Width - Metric40mm
For Use WithRose NoVoTronic 80/100 Series Electronic Enclosures
External Height - Imperial1.56"
External Width - Imperial1.57"
Product RangeNoVoTronic Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
40mm
External Height - Imperial
1.56"
Product Range
NoVoTronic Series
External Height - Metric
39.5mm
For Use With
Rose NoVoTronic 80/100 Series Electronic Enclosures
External Width - Imperial
1.57"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate