Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $282.880 |
Price for:Each
Minimum: 1
Multiple: 1
$282.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No77001030
Newark Part No.03AM0806
Product RangeWavetronic Series
Enclosure TypeDesktop
Enclosure MaterialAluminium
External Height - Metric147mm
External Width - Metric268mm
External Depth - Metric324mm
IP RatingIP40
IP RatingIP40
Body ColorLight Grey
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial10.55"
External Depth - Imperial12.76"
Product RangeWavetronic Series
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
147mm
External Depth - Metric
324mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
10.55"
Product Range
Wavetronic Series
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
268mm
IP Rating
IP40
Body Color
Light Grey
External Height - Imperial
5.79"
External Depth - Imperial
12.76"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate