Print Page
HCK-2-BK
KNOB, ROUND SHAFT, 1.63MM DIA, IP67, BLK ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $208.440 |
Price for:Each
Minimum: 1
Multiple: 1
$208.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Newark Part No.29AM5609
Product RangeHCK Series
Shaft Type-
Shaft Diameter-
Knob MaterialMineral and Glass Filled Nylon
Knob / Dial StyleRound Knurled with Indicator Arrow
Knob Diameter1.63mm
Product RangeHCK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shaft Type
-
Knob Material
Mineral and Glass Filled Nylon
Knob Diameter
1.63mm
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
-
Knob / Dial Style
Round Knurled with Indicator Arrow
Product Range
HCK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate