New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Joystick Switches
                      5. Hall Effect Joystick Switches
                      Print Page

                      TS2-3-Y-T-2-C-BK

                      HALL EFFECT THUMB CNTRL, 30DEG, JST CONN ROHS COMPLIANT: YES

                      RUFFY TS2-3-Y-T-2-C-BK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRUFFY
                      Manufacturer Part NoTS2-3-Y-T-2-C-BK
                      Newark Part No.29AM5906
                      Product RangeTS2 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$149.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $149.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRUFFY
                      Manufacturer Part NoTS2-3-Y-T-2-C-BK
                      Newark Part No.29AM5906
                      Product RangeTS2 Series
                      No. of Axes1
                      Supply Voltage Max5VDC
                      Center Voltage-
                      No. of Switch Positions-
                      Supply Current20mA
                      Contact Current AC Max-
                      Contact Voltage AC Max-
                      Switch TerminalsJST Connector
                      Handle Style-
                      Lever Travel30°
                      Rotation Electrical Angle-
                      Product RangeTS2 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Axes

                      1

                      Center Voltage

                      -

                      Supply Current

                      20mA

                      Contact Voltage AC Max

                      -

                      Handle Style

                      -

                      Rotation Electrical Angle

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Max

                      5VDC

                      No. of Switch Positions

                      -

                      Contact Current AC Max

                      -

                      Switch Terminals

                      JST Connector

                      Lever Travel

                      30°

                      Product Range

                      TS2 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.