Print Page
AMT10E2-V
ROTARY ENCODER, INCREMENTAL, CONNECTOR ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoAMT10E2-V
Newark Part No.59AM1261
Product RangeAMT10E Series
Your Part Number
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.250 |
Price for:Each
Minimum: 1
Multiple: 1
$36.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT10E2-V
Newark Part No.59AM1261
Product RangeAMT10E Series
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution5120PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeAMT10E Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.1VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
IP Rating-
Termination5 Pin Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
5120PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
AMT10E Series
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
3.1VDC
Operating Temperature Min
-40°C
IP Rating
-
Termination
5 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
100°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate