Print Page
CBM-6025C-230-236
DC FAN, 5.38CFM, 23.6DBA, 24VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-230-236
Newark Part No.95AM9612
Product RangeCBM-60C Series
Your Part Number
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-230-236
Newark Part No.95AM9612
Product RangeCBM-60C Series
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Air Flow - CFM5.38CFM
Air Flow - m3/min0.152m³/min
Noise Rating23.6dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires
Power Rating1.2W
Product RangeCBM-60C Series
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.152m³/min
Bearing Type
omniCOOL
Power Rating
1.2W
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24VDC
Fan Frame Size
60mm
Air Flow - CFM
5.38CFM
Noise Rating
23.6dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-60C Series
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate