Print Page
CPE-422AC
PIEZO BUZZER INDICATOR, 92DB, 60-250V ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-422AC
Newark Part No.59AM1615
Tones-
Sound Pressure Level (SPL)92dB
Resonant Frequency-
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range60V to 250V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
Internal
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
60V to 250V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
92dB
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate