Print Page
CPE-4485
PIEZO TRANSDUCER, 100DB, 85/100V P-P ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-4485
Newark Part No.59AM1616
Sound Pressure Level (SPL)100dB
Resonant Frequency-
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.235µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range85V p-p, 100V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
Continuous, Intermittent
Resonant Frequency
-
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
85V p-p, 100V p-p
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
100dB
Transducer Mounting
Through Hole
Capacitance
0.235µF
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate