Print Page
CPT-1117-83-SMT-TR
PIEZO BUZZER TRANSDUCER, 83DB, 1-25V P-P ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1117-83-SMT-TR
Newark Part No.59AM1622
Tones-
Sound Pressure Level (SPL)83dB
Resonant Frequency-
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.013µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
83dB
Transducer Mounting
Surface Mount
Capacitance
0.013µF
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate