Print Page
CPT-1495CI-300
PIEZO BUZZER TRANSDUCER, 84DB, 30V P-P ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1495CI-300
Newark Part No.59AM1625
Tones-
Sound Pressure Level (SPL)84dB
Resonant Frequency-
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.02µF
Lead Wire-
IP RatingIP67
IP RatingIP67
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
External
Lead Wire
-
IP Rating
IP67
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
84dB
Transducer Mounting
Through Hole
Capacitance
0.02µF
IP Rating
IP67
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate