Print Page
RCJ-046
RCA CONN, R/A JACK, 2POS, 8.3MM, GREEN ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRCJ-046
Newark Part No.59AM2959
Product RangeRCJ-04 Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-046
Newark Part No.59AM2959
Product RangeRCJ-04 Series
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector ColourGreen
External Diameter8.3mm
Product RangeRCJ-04 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Green
Product Range
RCJ-04 Series
Gender
Jack
Connector Body Material
PBT (Polybutylene Terephthalate) Body
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate