Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-2B-P16-TR
Newark Part No.99AM6806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-2B-P16-TR
Newark Part No.99AM6806
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate