Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $133.560 |
Price for:Each
Minimum: 1
Multiple: 1
$133.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSAM-800-12
Newark Part No.95T3911
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outlets2Outlets
No. of Outputs2 Output
Output Voltage115V
Output Power800W
Output Power Max800W
Product Range-
Length218mm
Width180mm
Height59mm
SVHCTo Be Advised
Product Overview
A low interference, high efficiency modified sine wave DC-AC inverter that simply plugs into any 12V cigarette lighter socket making it ideal for use in cars, boats, trucks or RV's. You can also connect directly to a battery with battery clamps (included). Converts 12VDC to 115VAC at an output frequency of 60Hz so it's useful for powering televisions up to 32", blenders, laptops, cell phones, MP3 players, stereos and more.
- USB charging port: 5VDC, 500mA
- 2 three prong outlets
- 2 X surge
- Cigar lighter plug and battery clamps included
- Load controlled cooling fan
- Low battery input alarm
- Universal protection circuit: thermal, battery, overload, short circuit, earth fault
- Soft start technology
- Cool surface technology
- Power save mode
- Low interference technology
- ETL Safety Listed
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
2Outlets
Output Voltage
115V
Output Power Max
800W
Length
218mm
Height
59mm
Input Voltage Max
15V
No. of Outputs
2 Output
Output Power
800W
Product Range
-
Width
180mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate