SET (Severe Environment Testing)
SET (Severe Environment Testing) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.
Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications, but also for Automotive, Industrial and Medical applications.
Additional Tests Included with SET:
- VITA™ 47.1 Module Insertions
- VITA™ 47.3 Humidity
- VITA™ 47.1 Operating Shock Class OS2
- VITA™ 47.1 Vibration Class VS3
- Exceeds VITA™ 47.1 Temperature Cycling Class C4
- Exceeds VITA™ 47.1 Non-Operating Temperature Class C4
- VITA™ 47.1 Electrostatic Discharge Resistance
- Exceeds VITA™ 47.1 Altitude for DWV
Applications
Mil/Aero Industries
Automotive Industries
Industrial Applications
Medical Applications
Featured Products
Tiger Eye™ 1.27 mm Pitch Micro Rugged Headers
Samtec's Tiger Eye™ TFM series are high-cycle, high-reliability connectors featuring Samtec's most rugged contact system rated to 1,000+ mating cycles with a variety of ruggedizing options.
SEARAY™ 1.27 mm Pitch High-Density Arrays
Samtec's SEARAY™ SEAF/SEAM series are the industry's largest offering of high-speed, high-density open-pin-field arrays that allow maximum grounding and routing flexibility.
Razor Beam™ 0.50 mm Pitch Hermaphroditic Strips
Samtec’s 0.50 mm Razor Beam™ LSHM self-mating high-speed, high-density connectors reduce inventory costs and are available with shielding for EMI protection.
.050" (1.27 mm) Pitch Headers
Samtec's .050" micro pitch FTSH header and CLP socket offers design flexibility to solve almost any design challenge with various post heights and performance up to 8 Gbps.
Edge Rate® 0.80 mm Pitch Rugged High-Speed Strips
Samtec’s 0.80 mm Edge Rate® ERF8/ERM8 series feature a contact system designed for high speed, high cycle applications, signal integrity performance, increased durability and cycle life.
Videos
Samtec's Severe Environment Testing (SET)