Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-103612-01
Newark Part No.89M6468
Product RangeASP Series
Your Part Number
219 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.810 |
| 10+ | $40.260 |
| 25+ | $37.720 |
| 50+ | $33.910 |
| 100+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$42.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-103612-01
Newark Part No.89M6468
Product RangeASP Series
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts114Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeASP Series
SVHCLead
Technical Specifications
Mezzanine Connector Type
Array, Female
Gender
Receptacle
No. of Contacts
114Contacts
Contact Material
Phosphor Bronze
Product Range
ASP Series
Pitch Spacing
1.27mm
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability