ERM5-050-05.0-L-DV-K-TR

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount Straight

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
SAMTEC ERM5-050-05.0-L-DV-K-TR
ManufacturerSAMTEC
Manufacturer Part NoERM5-050-05.0-L-DV-K-TR
Newark Part No.94AH8426
Product RangeERM5 Series
Technical Datasheet
See all Technical Docs
Packaging Options
40 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$6.380
50+$5.940
100+$5.630
250+$5.190
500+$5.080
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSAMTEC
Manufacturer Part NoERM5-050-05.0-L-DV-K-TR
Newark Part No.94AH8426
Product RangeERM5 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeERM5 Series
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Mezzanine Connector Type

Header

No. of Rows

2Rows

Connector Mounting

Surface Mount Straight

Contact Plating

Gold Plated Contacts

SVHC

No SVHC (25-Jun-2025)

Pitch Spacing

0.5mm

No. of Contacts

100Contacts

Contact Material

Phosphor Bronze

Product Range

ERM5 Series

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code