Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-02.50-AMS-BC
Newark Part No.25AM5419
Product RangeSCRUS Series
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.260 |
| 5+ | $194.210 |
| 10+ | $174.790 |
| 25+ | $153.330 |
| 50+ | $121.160 |
Price for:Each
Minimum: 1
Multiple: 1
$209.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-02.50-AMS-BC
Newark Part No.25AM5419
Product RangeSCRUS Series
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
USB StandardUSB 2.0
Jacket Color-
Electronic Marking-
Product RangeSCRUS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
8.2ft
Jacket Color
-
Product Range
SCRUS Series
Cable Length - Metric
2.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate