Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.390 |
10+ | $3.130 |
25+ | $2.920 |
50+ | $2.890 |
100+ | $2.780 |
250+ | $2.580 |
500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMA-J-P-H-ST-TH1
Newark Part No.83K9485
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max20GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
SMA-J-P-H-ST-TH1 is a SMA series 50 ohm jack board connector. SMA is a subminiature interconnect with screw-type coupling. SMA is intermateable with 2.92mm and 3.50mm connectors and is ideal for size, performance, and cost-critical applications. Cable mates with RF047-A, RF086, RF23C, RF25S, RF402, RF405, RF180, RF280 series.
- Performance to 18GHz (26.5GHz options also available)
- 50 ohm impedance, through-hole termination
- PCB mount, straight orientation
- 30µ" (0.76µm) gold center contact, 3µ" (0.08µm) gold outer contact plating
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
20GHz
Product Range
-
Technical Docs (1)
Alternatives for SMA-J-P-H-ST-TH1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate