Print Page
DRC506S03K25RRDAP
CAP, 50F, 2.3V, DOUBLE LAYER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMXON
Manufacturer Part NoDRC506S03K25RRDAP
Newark Part No.05AN4385
Product RangeDRC Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDRC506S03K25RRDAP
Newark Part No.05AN4385
Product RangeDRC Series
Capacitance50F
Voltage(DC)2.3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.06ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeDRC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
50F
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.06ohm
Product Length
-
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
DRC Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate