Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDCZ48-064G-U46
Newark Part No.47AC1579
Product RangeSanDisk Ultra USB 3.0 Flash Drives
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.820 |
| 5+ | $32.500 |
| 10+ | $31.180 |
| 25+ | $29.830 |
| 50+ | $28.390 |
| 100+ | $27.960 |
| 250+ | $27.320 |
Price for:Each
Minimum: 1
Multiple: 1
$33.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ48-064G-U46
Newark Part No.47AC1579
Product RangeSanDisk Ultra USB 3.0 Flash Drives
Technical Datasheet
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSanDisk Ultra USB 3.0 Flash Drives
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
45°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra USB 3.0 Flash Drives
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
