New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      109P0424H602

                      Axial Fan, Standard, Square, Ball, San Ace 40 Series, 24 VDC, 40 mm, 20 mm, 0.137 cu.ft/min RoHS Compliant: Yes

                      SANYO DENKI 109P0424H602
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No109P0424H602
                      Newark Part No.46Y2679
                      Product RangeSan Ace 40
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,698 In Stock

                      Need more?

                      109 Delivery in 1-3 Business Days(US stock)
                      4589 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$20.210
                      5+$18.940
                      10+$17.650
                      25+$16.210
                      50+$15.460
                      100+$14.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No109P0424H602
                      Newark Part No.46Y2679
                      Product RangeSan Ace 40
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeSquare
                      Fan Frame Size40mm
                      External Depth20mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM8.2CFM
                      Noise Rating35dBA
                      Power Rating1.68W
                      Rated Speed8300rpm
                      Power Connection Type2 Lead Wires
                      Current Rating70mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min0.233m³/min
                      Product RangeSan Ace 40
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Size

                      40mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      35dBA

                      Rated Speed

                      8300rpm

                      Current Rating

                      70mA

                      IP Rating

                      -

                      Product Range

                      San Ace 40

                      Fan Frame Type

                      Square

                      External Depth

                      20mm

                      Air Flow - CFM

                      8.2CFM

                      Power Rating

                      1.68W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Air Flow - m3/min

                      0.233m³/min

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.