Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2H01
Newark Part No.44AM4776
Product RangeSan Ace B97 9BMB Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.180 |
5+ | $55.170 |
10+ | $55.160 |
25+ | $54.290 |
50+ | $53.420 |
100+ | $51.730 |
Price for:Each
Minimum: 1
Multiple: 1
$55.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2H01
Newark Part No.44AM4776
Product RangeSan Ace B97 9BMB Series
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM39.2CFM
Air Flow - m3/min1.11m³/min
Noise Rating57dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating13.2W
Product RangeSan Ace B97 9BMB Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.11m³/min
Bearing Type
Ball Bearing
Power Rating
13.2W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
97mm
Air Flow - CFM
39.2CFM
Noise Rating
57dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
San Ace B97 9BMB Series
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate