Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S0824L4011
Newark Part No.44AM4833
Product RangeSan Ace 80 Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.400 |
5+ | $26.720 |
10+ | $25.030 |
25+ | $22.140 |
50+ | $21.460 |
Price for:Each
Minimum: 1
Multiple: 1
$28.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0824L4011
Newark Part No.44AM4833
Product RangeSan Ace 80 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing Type-
Air Flow - CFM23.3CFM
Noise Rating16dBA
Power Rating960mW
Rated Speed2000rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating40mA
IP Rating-
IP Rating-
Air Flow - m3/min0.66m³/min
Static Pressure18.1Pa
Product RangeSan Ace 80 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
16dBA
Rated Speed
2000rpm
Current Rating
40mA
IP Rating
-
Static Pressure
18.1Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.66m³/min
Product Range
San Ace 80 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate