Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2M001
Newark Part No.44AM4839
Product RangeSan Ace 9W1B Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $205.390 |
5+ | $187.350 |
10+ | $169.290 |
25+ | $165.470 |
50+ | $161.630 |
100+ | $161.610 |
Price for:Each
Minimum: 1
Multiple: 1
$205.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2M001
Newark Part No.44AM4839
Product RangeSan Ace 9W1B Series
Blower TypeSplash Proof
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM32.8CFM
Air Flow - m3/min0.93m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating10.8W
Product RangeSan Ace 9W1B Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Splash Proof
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.93m³/min
Bearing Type
Ball Bearing
Power Rating
10.8W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
32.8CFM
Noise Rating
55dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
San Ace 9W1B Series
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate