NI DAQ is Back with 20 new products! CompactDAQ Chassis
NI has updated their CompactDAQ chassis with better access to support resources and lower cost options that engineers use to stretch their budget.
NI DAQ is Back with 20 new products! CompactDAQ Chassis
NI has updated their CompactDAQ chassis with better access to support resources and lower cost options that engineers use to stretch their budget.
Il nuovo NI 9204 è un eccellente modulo di ingresso per impieghi generali +/-10 V dotato di: 16 canali di ingresso a terminazione singola o 8 canali di ingresso differenziali 250 KS/s, ADC a 16 bit (velocità max 250k 1 canale, con multiplex per tutti i canali) Impostazioni di guadagno multiple: ±10 V, ±5 V, ±1 V e ±0,2 V.
Model Number |
NI-9222 |
NI-9223 |
NI-9227 |
NI‑9230 |
NI‑9232 |
NI-9238 |
NI‑9269 |
|---|---|---|---|---|---|---|---|
| Part Number | |||||||
| No. of Input Channels | 4 | 4 | 4 | 3 | 3 | 4 | 4 |
| Max Sampling Rate* | 500kSPS | 1MSPS | 50kSPS | 12.8kSPS | 102.4kSPS | 50kSPS | 100kSPS |
| Channel to Channel Isolation | 60V DC | 60V DC | 250Vrms | 60V DC | 60V DC | 250Vrms | 250Vrms |
| Operating Temperature Range | -40°C to +70°C | -40°C to +70°C | -40°C to +70°C | - | - | -40°C to +70°C | -40°C to +70°C |
| Resolution | 16-bit | 16-bit | 24-bit | 24-bit | 24-bit | 24-bit | 16-bit |
| Analog Output Channels | - | - | - | - | - | - | 4 |
| Supply Voltage Range | ± 10V | ± 10V | - | - | - | ± 500mV | ± 10V |
Measurement |
Voltage (+10 V) with Sensor Power |
Temperature |
Sound/Vibration |
Strain/Bridge |
FieldDAQ model |
FD-11601 |
FD-11614 |
FD-11634 |
FD-11637 |
| Part Number | 790065-01 | 790064-01 | 790066-01 | 785641-01 |
| Channel Count | 8 | 16 | 8 | 8 |
| Supported Sensors | +10 V analog input with sensor power | Thermocouple type: J, K, T, E, N, B, R, S | IEPE accelerometers and microphones | Strain gage: quarter-, half-, and full-bridge |
| Input Connector Type | 5-pin A-coded M12 connectors 24 bits | Universal miniature thermocouple jack | 8-pin A-coded M12 connectors | 48-pin A-coded M12 connectors |
| Resolution | 24-bits | 24-bits | 24-bits | 24-bits |
| Sample Rate (Simultaneous) | Up to 102.4 kS/s/ch | Up to 85 S/s/ch | Up to 102.4 kS/s/ch | Up to 102.4 kS/s/ch |
| Sensor Power or Excitation Output | 5 V-24V, 600 mW per channel | N/A | 4 mA | 3V, 5V, or 10 V |
| Filtering | Anti-alias, Butterworth, comb filtering | 50-60 Hz rejection | Anti-alias, Butterworth, comb filtering | Anti-alias, Butterworth, comb filtering |
| Isolation | Ch-Ch isolation 60 VDC working, 1,000 VRMS withstand | Ch-Ch isolation 60 VDC working, 1,000 VRMS withstand | Ch-Ch isolation 60 VDC working, 1,000 VRMS withstand | Ch-Ch isolation 60 VDC working, 1,000 VRMS withstand |

Powered by Azure OpenAI, Nigel brings a wealth of knowledge about the NI platform and will be available to help you be even more productive in LabVIEW.
If you’re new to LabVIEW, Nigel will help you get started: learn about LabVIEW and how to program. If you’re an experienced user, Nigel will still help you with code reviews and development advice.
Recommended for professional applications that require better development, reporting, and analysis tools.
Part numbers listed are for subscription-based downloadable media for Windows. You can find more information, here.

The new Analog Discovery Studio Max (ADS Max) is a comprehensive electronics laboratory solution designed for academic instruction and hands-on learning. Equipped with 14 built-in instruments, supporting everything from a multimeter and bode plots to digital protocol generation and analysis, the ADS Max is ideal for circuit design, signal analysis, and embedded systems coursework. With a variety of removable and curriculum tailored Canvas boards to enhance its functionality, the ADS Max enables dynamic, hands-on experiences in both classroom and remote learning environments.
410-435
Analog Discovery Studio Max Product Kit

All-in-One Design:
Combines 14 essential test instruments, including an oscilloscope, waveform generator, and logic analyzer. Ideal for both in-classroom and remote learning environments.
ADSMax Ecosystem:
Extends the platform with subject-specific materials and hardware from academic partners.
Breadboardable Interface:
Allows for easy and quick circuit design and testing.
Software Support:
Compatible with Digilent WaveForms, LabVIEW, C, and Python for custom software development.
How to set up a USB-C NI CompactDAQ Chassis Out of the Box
How to connect a signal wire to an NI C Series module with snap-in terminals
What is NI FieldDAQ?
NI Digilent Analog Discovery Studio Max: The Multi-Instrument Lab for Engineering Experimentation