Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN20603008
Newark Part No.78AK5878
Product RangeFN 2060 Series
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $90.510 |
5+ | $84.110 |
10+ | $77.710 |
25+ | $72.360 |
50+ | $70.400 |
100+ | $68.350 |
250+ | $67.750 |
Price for:Each
Minimum: 1
Multiple: 1
$90.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN20603008
Newark Part No.78AK5878
Product RangeFN 2060 Series
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating30A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFN 2060 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
FN 2060 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (17-Jan-2022)
Alternatives for FN20603008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability