Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN20902006
Newark Part No.78AK5884
Product RangeFN 2090 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $69.450 |
5+ | $68.020 |
10+ | $66.580 |
25+ | $62.410 |
50+ | $61.860 |
Price for:Each
Minimum: 1
Multiple: 1
$69.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN20902006
Newark Part No.78AK5884
Product RangeFN 2090 Series
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2090 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2090 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2022)
Alternatives for FN20902006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability