Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-50-34
Newark Part No.79Y0002
Product RangeFN 2200 Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $229.880 |
5+ | $213.140 |
10+ | $199.750 |
25+ | $185.240 |
50+ | $174.090 |
100+ | $164.040 |
Price for:Each
Minimum: 1
Multiple: 1
$229.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-50-34
Newark Part No.79Y0002
Product RangeFN 2200 Series
Filter ApplicationsMedical
Voltage Rating1.2kVDC
Current Rating50A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 2200 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
Medical
Current Rating
50A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FN 2200 Series
Voltage Rating
1.2kVDC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability